YC164-JR-078K2L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 301
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.05791
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12485
Datasheet

Similar


Bourns Inc.
In Stock: 13,564
Unit Price: $0.82000
Datasheet
YC164 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-JR-078K2L

DigiKey Part Number
YC164J-8.2KTR-ND - Tape & Reel (TR)
YC164J-8.2KCT-ND - Cut Tape (CT)
YC164J-8.2KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-JR-078K2L
Description
RES ARRAY 4 RES 8.2K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-078K2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
8.2k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34300$3.43
25$0.28400$7.10
50$0.24800$12.40
100$0.21860$21.86
250$0.18536$46.34
500$0.16464$82.32
1,000$0.14693$146.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11534$576.70
10,000$0.10500$1,050.00
15,000$0.09969$1,495.35
25,000$0.09367$2,341.75
35,000$0.09009$3,153.15
50,000$0.08659$4,329.50
60,000$0.08491$5,094.60
120,000$0.07914$9,496.80
125,000$0.07883$9,853.75
Manufacturers Standard Package