YC164 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-JR-071K1L

DigiKey Part Number
13-YC164-JR-071K1LTR-ND - Tape & Reel (TR)
13-YC164-JR-071K1LCT-ND - Cut Tape (CT)
13-YC164-JR-071K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-JR-071K1L
Description
RES ARRAY 4 RES 1.1K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-071K1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1.1k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
25$0.28560$7.14
50$0.24960$12.48
100$0.22010$22.01
250$0.18656$46.64
500$0.16570$82.85
1,000$0.14788$147.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11609$580.45
10,000$0.10568$1,056.80
15,000$0.10033$1,504.95
25,000$0.09428$2,357.00
35,000$0.09067$3,173.45
50,000$0.08714$4,357.00
60,000$0.08545$5,127.00
120,000$0.07965$9,558.00
125,000$0.07934$9,917.50
Manufacturers Standard Package