
YC164-JR-070RL | |
|---|---|
DigiKey Part Number | YC164J-0.0TR-ND - Tape & Reel (TR) YC164J-0.0CT-ND - Cut Tape (CT) YC164J-0.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-070RL |
Description | RES ARRAY 4 RES ZERO OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.28600 | $7.15 |
| 50 | $0.25000 | $12.50 |
| 100 | $0.22030 | $22.03 |
| 250 | $0.18680 | $46.70 |
| 500 | $0.16590 | $82.95 |
| 1,000 | $0.14807 | $148.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11624 | $581.20 |
| 10,000 | $0.10581 | $1,058.10 |
| 15,000 | $0.10046 | $1,506.90 |
| 25,000 | $0.09440 | $2,360.00 |
| 35,000 | $0.09078 | $3,177.30 |
| 50,000 | $0.08725 | $4,362.50 |





