4.99k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-FR-074K99L

DigiKey Part Number
13-YC164-FR-074K99LTR-ND - Tape & Reel (TR)
13-YC164-FR-074K99LCT-ND - Cut Tape (CT)
13-YC164-FR-074K99LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-FR-074K99L
Description
RES ARRAY 4 RES 4.99K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.99k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-FR-074K99L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
4.99k
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,030
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.51800$5.18
25$0.43400$10.85
50$0.38140$19.07
100$0.33630$33.63
250$0.28644$71.61
500$0.25520$127.60
1,000$0.22864$228.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18127$906.35
10,000$0.16576$1,657.60
15,000$0.15779$2,366.85
25,000$0.14877$3,719.25
35,000$0.14340$5,019.00
50,000$0.13815$6,907.50
Manufacturers Standard Package