
YC164-FR-0749K9L | |
---|---|
DigiKey Part Number | 13-YC164-FR-0749K9LTR-ND - Tape & Reel (TR) 13-YC164-FR-0749K9LCT-ND - Cut Tape (CT) 13-YC164-FR-0749K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-0749K9L |
Description | RES ARRAY 4 RES 49.9K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-0749K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 49.9k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.51700 | $5.17 |
25 | $0.43360 | $10.84 |
50 | $0.38100 | $19.05 |
100 | $0.33580 | $33.58 |
250 | $0.28608 | $71.52 |
500 | $0.25486 | $127.43 |
1,000 | $0.22835 | $228.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18104 | $905.20 |
10,000 | $0.16555 | $1,655.50 |
15,000 | $0.15759 | $2,363.85 |
25,000 | $0.14858 | $3,714.50 |
35,000 | $0.14321 | $5,012.35 |
50,000 | $0.13797 | $6,898.50 |
60,000 | $0.13545 | $8,127.00 |
120,000 | $0.12682 | $15,218.40 |
125,000 | $0.12635 | $15,793.75 |