YC162-JR-07330RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 28,953
Unit Price: $1.15000
Datasheet
YC162 0606, Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC162-JR-07330RL

DigiKey Part Number
YC162-JR-07330RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YC162-JR-07330RL
Description
RES ARRAY 2 RES 330 OHM 0606
Customer Reference
Detailed Description
330 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Circuit Type
Isolated
Resistance (Ohms)
330
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
-
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/9/2025
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11556$577.80
Manufacturers Standard Package