
YC124-JR-1333RL | |
---|---|
DigiKey Part Number | 13-YC124-JR-1333RLTR-ND - Tape & Reel (TR) 13-YC124-JR-1333RLCT-ND - Cut Tape (CT) 13-YC124-JR-1333RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-1333RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 33 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
25 | $0.22000 | $5.50 |
50 | $0.19220 | $9.61 |
100 | $0.16830 | $16.83 |
250 | $0.14288 | $35.72 |
500 | $0.12644 | $63.22 |
1,000 | $0.11257 | $112.57 |
5,000 | $0.08787 | $439.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.06703 | $2,681.20 |
80,000 | $0.06206 | $4,964.80 |
120,000 | $0.05951 | $7,141.20 |
200,000 | $0.05662 | $11,324.00 |
280,000 | $0.05490 | $15,372.00 |
400,000 | $0.05322 | $21,288.00 |
480,000 | $0.05241 | $25,156.80 |
960,000 | $0.05156 | $49,497.60 |