
YC124-JR-1322RL | |
|---|---|
DigiKey Part Number | 13-YC124-JR-1322RLTR-ND - Tape & Reel (TR) 13-YC124-JR-1322RLCT-ND - Cut Tape (CT) 13-YC124-JR-1322RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-1322RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 22 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 25 | $0.22040 | $5.51 |
| 50 | $0.19240 | $9.62 |
| 100 | $0.16850 | $16.85 |
| 250 | $0.14304 | $35.76 |
| 500 | $0.12662 | $63.31 |
| 1,000 | $0.11272 | $112.72 |
| 5,000 | $0.08799 | $439.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.06712 | $2,684.80 |
| 80,000 | $0.06214 | $4,971.20 |
| 120,000 | $0.05959 | $7,150.80 |
| 200,000 | $0.05669 | $11,338.00 |
| 280,000 | $0.05497 | $15,391.60 |
| 400,000 | $0.05329 | $21,316.00 |

