YC124-JR-07110RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 25,872
Unit Price: $0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.00824
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02634
Datasheet
YC124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-07110RL

DigiKey Part Number
YC124J-110TR-ND - Tape & Reel (TR)
YC124J-110CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
YC124-JR-07110RL
Description
RES ARRAY 4 RES 110 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-07110RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
110
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05863$586.30
Manufacturers Standard Package