
YC122-FR-071KL | |
---|---|
DigiKey Part Number | 13-YC122-FR-071KLTR-ND - Tape & Reel (TR) 13-YC122-FR-071KLCT-ND - Cut Tape (CT) 13-YC122-FR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-FR-071KL |
Description | RES ARRAY 2 RES 1K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35400 | $3.54 |
25 | $0.29640 | $7.41 |
50 | $0.25840 | $12.92 |
100 | $0.22720 | $22.72 |
250 | $0.19264 | $48.16 |
500 | $0.17122 | $85.61 |
1,000 | $0.15279 | $152.79 |
5,000 | $0.12002 | $600.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10929 | $1,092.90 |
20,000 | $0.10018 | $2,003.60 |
30,000 | $0.09549 | $2,864.70 |
50,000 | $0.09019 | $4,509.50 |
70,000 | $0.08703 | $6,092.10 |
100,000 | $0.08395 | $8,395.00 |
120,000 | $0.08246 | $9,895.20 |
240,000 | $0.07738 | $18,571.20 |
250,000 | $0.07711 | $19,277.50 |