
VT1206BRD07910KL | |
---|---|
DigiKey Part Number | 13-VT1206BRD07910KLTR-ND - Tape & Reel (TR) 13-VT1206BRD07910KLCT-ND - Cut Tape (CT) 13-VT1206BRD07910KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRD07910KL |
Description | RES FILM 910K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.35000 | $33.50 |
25 | $3.02480 | $75.62 |
50 | $2.69640 | $134.82 |
100 | $2.35330 | $235.33 |
250 | $2.01004 | $502.51 |
500 | $1.98492 | $992.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.98493 | $9,924.65 |
10,000 | $1.77606 | $17,760.60 |
15,000 | $1.73963 | $26,094.45 |
25,000 | $1.69760 | $42,440.00 |
35,000 | $1.67213 | $58,524.55 |