SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UET26A05L05-IP38

DigiKey Part Number
13-UET26A05L05-IP38TR-ND - Tape & Reel (TR)
13-UET26A05L05-IP38CT-ND - Cut Tape (CT)
13-UET26A05L05-IP38DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UET26A05L05-IP38
Description
TVS DIODE 5VWM 25VC SOT236L
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
25V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet, USB
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.30000$13.30
10$8.41600$84.16
100$5.62290$562.29
500$4.42392$2,211.96
1,000$4.03801$4,038.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.54808$10,644.24
6,000$3.34768$20,086.08
Manufacturers Standard Package