


SMDJ85CA/TR7 | |
---|---|
DigiKey Part Number | 13-SMDJ85CA/TR7TR-ND - Tape & Reel (TR) 13-SMDJ85CA/TR7CT-ND - Cut Tape (CT) 13-SMDJ85CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ85CA/TR7 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 21.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.13200 | $21.32 |
25 | $1.89680 | $47.42 |
100 | $1.63900 | $163.90 |
250 | $1.51536 | $378.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.90160 | $950.80 |
1,000 | $1.71012 | $1,710.12 |
1,500 | $1.61254 | $2,418.81 |
2,500 | $1.50274 | $3,756.85 |
3,500 | $1.43766 | $5,031.81 |
5,000 | $1.37441 | $6,872.05 |
12,500 | $1.23554 | $15,444.25 |
25,000 | $1.16637 | $29,159.25 |