
UBT23A05L02 | |
|---|---|
DigiKey Part Number | 13-UBT23A05L02TR-ND - Tape & Reel (TR) 13-UBT23A05L02CT-ND - Cut Tape (CT) 13-UBT23A05L02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBT23A05L02 |
Description | TVS DIODE 5VWM 15VC SOT23 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.28900 | $32.89 |
| 100 | $2.09980 | $209.98 |
| 500 | $1.58610 | $793.05 |
| 1,000 | $1.42018 | $1,420.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.11966 | $3,358.98 |
| 6,000 | $1.02122 | $6,127.32 |
| 9,000 | $0.97103 | $8,739.27 |
| 15,000 | $0.91464 | $13,719.60 |
| 21,000 | $0.88125 | $18,506.25 |
| 30,000 | $0.84879 | $25,463.70 |


