
UAD8C18L01 | |
---|---|
DigiKey Part Number | 13-UAD8C18L01TR-ND - Tape & Reel (TR) 13-UAD8C18L01CT-ND - Cut Tape (CT) 13-UAD8C18L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UAD8C18L01 |
Description | TVS DIODE 18VWM 35VC SOD882 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.19900 | $11.99 |
100 | $0.74230 | $74.23 |
500 | $0.54374 | $271.87 |
1,000 | $0.42697 | $426.97 |
2,000 | $0.41876 | $837.52 |
5,000 | $0.36633 | $1,831.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31382 | $3,138.20 |