
UAD8A05L02 | |
|---|---|
DigiKey Part Number | 13-UAD8A05L02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UAD8A05L02 |
Description | TVS DIODE 5VWM 14VC DFN10063 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.75pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29653 | $2,965.30 |
| 20,000 | $0.27156 | $5,431.20 |
| 30,000 | $0.25873 | $7,761.90 |
| 50,000 | $0.24422 | $12,211.00 |
| 70,000 | $0.23559 | $16,491.30 |
| 100,000 | $0.22717 | $22,717.00 |
| 250,000 | $0.22023 | $55,057.50 |

