
TC164-JR-1347KL | |
---|---|
DigiKey Part Number | 13-TC164-JR-1347KLTR-ND - Tape & Reel (TR) 13-TC164-JR-1347KLCT-ND - Cut Tape (CT) 13-TC164-JR-1347KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-1347KL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43600 | $4.36 |
25 | $0.36560 | $9.14 |
50 | $0.32100 | $16.05 |
100 | $0.28240 | $28.24 |
250 | $0.24036 | $60.09 |
500 | $0.21370 | $106.85 |
1,000 | $0.19123 | $191.23 |
5,000 | $0.15096 | $754.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.12658 | $2,531.60 |
40,000 | $0.11707 | $4,682.80 |
60,000 | $0.11218 | $6,730.80 |
100,000 | $0.10666 | $10,666.00 |
140,000 | $0.10336 | $14,470.40 |
200,000 | $0.10015 | $20,030.00 |
240,000 | $0.09860 | $23,664.00 |
480,000 | $0.09610 | $46,128.00 |