TC164-Series-1206(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-JR-075K1L

DigiKey Part Number
13-TC164-JR-075K1LTR-ND - Tape & Reel (TR)
13-TC164-JR-075K1LCT-ND - Cut Tape (CT)
13-TC164-JR-075K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-JR-075K1L
Description
RES ARRAY 4 RES 5.1K OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-JR-075K1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
5.1k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43500$4.35
25$0.36440$9.11
50$0.32020$16.01
100$0.28160$28.16
250$0.23976$59.94
500$0.21316$106.58
1,000$0.19074$190.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15057$752.85
10,000$0.13743$1,374.30
15,000$0.13068$1,960.20
25,000$0.12304$3,076.00
35,000$0.11848$4,146.80
50,000$0.11403$5,701.50
60,000$0.11190$6,714.00
120,000$0.10457$12,548.40
125,000$0.10418$13,022.50
Manufacturers Standard Package