
TC164-JR-071ML | |
|---|---|
DigiKey Part Number | 13-TC164-JR-071MLTR-ND - Tape & Reel (TR) 13-TC164-JR-071MLCT-ND - Cut Tape (CT) 13-TC164-JR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-071ML |
Description | RES ARRAY 4 RES 1M OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-071ML Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1M | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083105JP | CTS Resistor Products | 2,440 | 60-742C083105JPCT-ND | $1.40000 | Direct |
| EXB-V8V105JV | Panasonic Industry | 6,802 | Y4105CT-ND | $1.40000 | Direct |
| CAT16-105J4LF | Bourns Inc. | 20,338 | 118-CAT16-105J4LFCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15077 | $753.85 |
| 10,000 | $0.13760 | $1,376.00 |
| 15,000 | $0.13084 | $1,962.60 |
| 25,000 | $0.12319 | $3,079.75 |
| 35,000 | $0.11863 | $4,152.05 |
| 50,000 | $0.11418 | $5,709.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 25 | $0.36520 | $9.13 |
| 50 | $0.32060 | $16.03 |
| 100 | $0.28200 | $28.20 |
| 250 | $0.24008 | $60.02 |
| 500 | $0.21344 | $106.72 |
| 1,000 | $0.19099 | $190.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |

