TC124-FR-1324R9L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC124-JR-1322RL

DigiKey Part Number
13-TC124-JR-1322RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC124-JR-1322RL
Description
RESISTOR CHIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.09051$3,620.40
Manufacturers Standard Package