
TC124-JR-0710RL | |
|---|---|
DigiKey Part Number | 13-TC124-JR-0710RLTR-ND - Tape & Reel (TR) 13-TC124-JR-0710RLCT-ND - Cut Tape (CT) 13-TC124-JR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-JR-0710RL |
Description | RES ARRAY 4 RES 10 OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.20240 | $5.06 |
| 50 | $0.17300 | $8.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17974 | $1,797.40 |
| 20,000 | $0.16559 | $3,311.80 |
| 30,000 | $0.15833 | $4,749.90 |
| 50,000 | $0.15011 | $7,505.50 |
| 70,000 | $0.14521 | $10,164.70 |
| 100,000 | $0.14042 | $14,042.00 |
| 120,000 | $0.13813 | $16,575.60 |
| 240,000 | $0.13025 | $31,260.00 |
| 250,000 | $0.13003 | $32,507.50 |

