
STD22A07L01 | |
---|---|
DigiKey Part Number | 13-STD22A07L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD22A07L01 |
Description | TVS DIODE 7VWM 35VC DFN20203 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 180A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.3V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 180A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2500pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.90116 | $2,703.48 |
6,000 | $0.82803 | $4,968.18 |
9,000 | $0.79048 | $7,114.32 |
15,000 | $0.74807 | $11,221.05 |
21,000 | $0.72285 | $15,179.85 |
30,000 | $0.70050 | $21,015.00 |