270 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2512JK-7W270RL

DigiKey Part Number
13-SR2512JK-7W270RLTR-ND - Tape & Reel (TR)
13-SR2512JK-7W270RLCT-ND - Cut Tape (CT)
13-SR2512JK-7W270RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR2512JK-7W270RL
Description
RES 270 OHM 5% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.76800$17.68
25$1.45040$36.26
50$1.26780$63.39
100$1.12470$112.47
250$0.97968$244.92
500$0.89598$447.99
1,000$0.82947$829.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.69305$2,772.20
8,000$0.66151$5,292.08
12,000$0.64614$7,753.68
20,000$0.62948$12,589.60
28,000$0.61993$17,358.04
40,000$0.61090$24,436.00
Manufacturers Standard Package