
RV2512JK-0715ML | |
---|---|
DigiKey Part Number | 13-RV2512JK-0715MLTR-ND - Tape & Reel (TR) 13-RV2512JK-0715MLCT-ND - Cut Tape (CT) 13-RV2512JK-0715MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV2512JK-0715ML |
Description | RES SMD 15M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV2512JK-0715ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.73300 | $17.33 |
25 | $1.55040 | $38.76 |
50 | $1.36460 | $68.23 |
100 | $1.17250 | $117.25 |
250 | $1.05100 | $262.75 |
500 | $0.92964 | $464.82 |
1,000 | $0.82077 | $820.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62814 | $2,512.56 |
8,000 | $0.51926 | $4,154.08 |