
SR2512JK-07470RL | |
|---|---|
DigiKey Part Number | 13-SR2512JK-07470RLTR-ND - Tape & Reel (TR) 13-SR2512JK-07470RLCT-ND - Cut Tape (CT) 13-SR2512JK-07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-07470RL |
Description | RES 470 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.73500 | $17.35 |
| 25 | $1.42400 | $35.60 |
| 50 | $1.24640 | $62.32 |
| 100 | $1.10410 | $110.41 |
| 250 | $0.96124 | $240.31 |
| 500 | $0.87854 | $439.27 |
| 1,000 | $0.81286 | $812.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67854 | $2,714.16 |
| 8,000 | $0.64741 | $5,179.28 |
| 12,000 | $0.63223 | $7,586.76 |
| 20,000 | $0.61578 | $12,315.60 |
| 28,000 | $0.60636 | $16,978.08 |
| 40,000 | $0.59744 | $23,897.60 |

