
SR2512JK-073R3L | |
---|---|
DigiKey Part Number | 13-SR2512JK-073R3LTR-ND - Tape & Reel (TR) 13-SR2512JK-073R3LCT-ND - Cut Tape (CT) 13-SR2512JK-073R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-073R3L |
Description | RES 3.3 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-073R3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.63400 | $16.34 |
25 | $1.34320 | $33.58 |
50 | $1.17420 | $58.71 |
100 | $1.04030 | $104.03 |
250 | $0.90552 | $226.38 |
500 | $0.82766 | $413.83 |
1,000 | $0.76592 | $765.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67768 | $2,710.72 |
8,000 | $0.64659 | $5,172.72 |
12,000 | $0.63143 | $7,577.16 |
20,000 | $0.61499 | $12,299.80 |
28,000 | $0.60558 | $16,956.24 |
40,000 | $0.59668 | $23,867.20 |
48,000 | $0.59252 | $28,440.96 |
96,000 | $0.57878 | $55,562.88 |
100,000 | $0.57806 | $57,806.00 |