
SR2512JK-07330RL | |
---|---|
DigiKey Part Number | 13-SR2512JK-07330RLTR-ND - Tape & Reel (TR) 13-SR2512JK-07330RLCT-ND - Cut Tape (CT) 13-SR2512JK-07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-07330RL |
Description | RES 330 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-07330RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.63800 | $16.38 |
25 | $1.34680 | $33.67 |
50 | $1.17720 | $58.86 |
100 | $1.04300 | $104.30 |
250 | $0.90784 | $226.96 |
500 | $0.82978 | $414.89 |
1,000 | $0.76788 | $767.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67941 | $2,717.64 |
8,000 | $0.64824 | $5,185.92 |
12,000 | $0.63304 | $7,596.48 |
20,000 | $0.61656 | $12,331.20 |
28,000 | $0.60713 | $16,999.64 |
40,000 | $0.59821 | $23,928.40 |
48,000 | $0.59403 | $28,513.44 |
96,000 | $0.58026 | $55,704.96 |
100,000 | $0.57954 | $57,954.00 |