AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512JK-07110RL

DigiKey Part Number
13-AC2512JK-07110RLTR-ND - Tape & Reel (TR)
13-AC2512JK-07110RLCT-ND - Cut Tape (CT)
13-AC2512JK-07110RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512JK-07110RL
Description
RES SMD 110 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512JK-07110RL Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.47800$14.78
25$1.34000$33.50
50$1.20540$60.27
100$1.05510$105.51
250$0.95052$237.63
500$0.84590$422.95
1,000$0.67839$678.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.46901$1,876.04
8,000$0.46064$3,685.12
Manufacturers Standard Package