2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2512JK-072K2L

DigiKey Part Number
13-SR2512JK-072K2LTR-ND - Tape & Reel (TR)
13-SR2512JK-072K2LCT-ND - Cut Tape (CT)
13-SR2512JK-072K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR2512JK-072K2L
Description
RES 2.2K OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2512JK-072K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.63400$16.34
25$1.34320$33.58
50$1.17420$58.71
100$1.04030$104.03
250$0.90552$226.38
500$0.82766$413.83
1,000$0.76592$765.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.67768$2,710.72
8,000$0.64659$5,172.72
12,000$0.63143$7,577.16
20,000$0.61499$12,299.80
28,000$0.60558$16,956.24
40,000$0.59668$23,867.20
48,000$0.59252$28,440.96
96,000$0.57878$55,562.88
100,000$0.57806$57,806.00
Manufacturers Standard Package