
SR2512JK-07150RL | |
|---|---|
DigiKey Part Number | 13-SR2512JK-07150RLTR-ND - Tape & Reel (TR) 13-SR2512JK-07150RLCT-ND - Cut Tape (CT) 13-SR2512JK-07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-07150RL |
Description | RES 150 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-07150RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.73500 | $17.35 |
| 25 | $1.42400 | $35.60 |
| 50 | $1.24640 | $62.32 |
| 100 | $1.10410 | $110.41 |
| 250 | $0.96124 | $240.31 |
| 500 | $0.87854 | $439.27 |
| 1,000 | $0.81286 | $812.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67854 | $2,714.16 |
| 8,000 | $0.64741 | $5,179.28 |
| 12,000 | $0.63223 | $7,586.76 |
| 20,000 | $0.61578 | $12,315.60 |
| 28,000 | $0.60636 | $16,978.08 |
| 40,000 | $0.59744 | $23,897.60 |

