
SR1210JR-0722RL | |
---|---|
DigiKey Part Number | 13-SR1210JR-0722RLTR-ND - Tape & Reel (TR) 13-SR1210JR-0722RLCT-ND - Cut Tape (CT) 13-SR1210JR-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1210JR-0722RL |
Description | RES 22 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.13500 | $21.35 |
25 | $1.88840 | $47.21 |
50 | $1.64220 | $82.11 |
100 | $1.45750 | $145.75 |
250 | $1.28980 | $322.45 |
500 | $1.12228 | $561.14 |
1,000 | $1.03853 | $1,038.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.87940 | $4,397.00 |
10,000 | $0.85427 | $8,542.70 |
15,000 | $0.80874 | $12,131.10 |
25,000 | $0.79890 | $19,972.50 |
60,000 | $0.79430 | $47,658.00 |