150 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-7W150RL

DigiKey Part Number
13-SR1206JR-7W150RLTR-ND - Tape & Reel (TR)
13-SR1206JR-7W150RLCT-ND - Cut Tape (CT)
13-SR1206JR-7W150RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206JR-7W150RL
Description
RES 150 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,936
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$1.89900$18.99
25$1.56520$39.13
50$1.37140$68.57
100$1.22010$122.01
250$1.06684$266.71
500$0.97820$489.10
1,000$0.90782$907.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.75010$3,750.50
10,000$0.71906$7,190.60
15,000$0.70392$10,558.80
25,000$0.68752$17,188.00
35,000$0.67813$23,734.55
50,000$0.66924$33,462.00
Manufacturers Standard Package