
SR1206JR-7W150RL | |
|---|---|
DigiKey Part Number | 13-SR1206JR-7W150RLTR-ND - Tape & Reel (TR) 13-SR1206JR-7W150RLCT-ND - Cut Tape (CT) 13-SR1206JR-7W150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7W150RL |
Description | RES 150 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $1.89900 | $18.99 |
| 25 | $1.56520 | $39.13 |
| 50 | $1.37140 | $68.57 |
| 100 | $1.22010 | $122.01 |
| 250 | $1.06684 | $266.71 |
| 500 | $0.97820 | $489.10 |
| 1,000 | $0.90782 | $907.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.75010 | $3,750.50 |
| 10,000 | $0.71906 | $7,190.60 |
| 15,000 | $0.70392 | $10,558.80 |
| 25,000 | $0.68752 | $17,188.00 |
| 35,000 | $0.67813 | $23,734.55 |
| 50,000 | $0.66924 | $33,462.00 |

