Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR1206JR-7T1R5L | |
|---|---|
DigiKey Part Number | 13-SR1206JR-7T1R5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7T1R5L |
Description | RES 1.5 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206FR-7T1R5L | YAGEO | 0 | 13-SR1206FR-7T1R5LTR-ND | $0.87268 | Parametric Equivalent |
| CRCW12061R50FKECHP | Vishay Dale | 0 | 541-CRCW12061R50FKECHPTR-ND | $0.50387 | Parametric Equivalent |
| CRCW12061R50JNEAHP | Vishay Dale | 0 | CRCW12061R50JNEAHP-ND | $0.59392 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.79666 | $3,983.30 |



