
SR1206JR-075R1L | |
|---|---|
DigiKey Part Number | 13-SR1206JR-075R1LTR-ND - Tape & Reel (TR) 13-SR1206JR-075R1LCT-ND - Cut Tape (CT) 13-SR1206JR-075R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-075R1L |
Description | RES 5.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-075R1L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.31500 | $13.15 |
| 25 | $1.06560 | $26.64 |
| 50 | $0.92080 | $46.04 |
| 100 | $0.80650 | $80.65 |
| 250 | $0.69224 | $173.06 |
| 500 | $0.62598 | $312.99 |
| 1,000 | $0.57345 | $573.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46180 | $2,309.00 |
| 10,000 | $0.43870 | $4,387.00 |
| 15,000 | $0.42744 | $6,411.60 |
| 25,000 | $0.41524 | $10,381.00 |
| 35,000 | $0.40825 | $14,288.75 |
| 50,000 | $0.40164 | $20,082.00 |

