
SR1206JR-0727RL | |
---|---|
DigiKey Part Number | 13-SR1206JR-0727RLTR-ND - Tape & Reel (TR) 13-SR1206JR-0727RLCT-ND - Cut Tape (CT) 13-SR1206JR-0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-0727RL |
Description | RES 27 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-0727RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.24300 | $12.43 |
25 | $1.00440 | $25.11 |
50 | $0.86920 | $43.46 |
100 | $0.76230 | $76.23 |
250 | $0.65364 | $163.41 |
500 | $0.59122 | $295.61 |
1,000 | $0.54175 | $541.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46239 | $2,311.95 |
10,000 | $0.43926 | $4,392.60 |
15,000 | $0.42799 | $6,419.85 |
25,000 | $0.41577 | $10,394.25 |
35,000 | $0.40877 | $14,306.95 |
50,000 | $0.40215 | $20,107.50 |
60,000 | $0.39906 | $23,943.60 |
120,000 | $0.38884 | $46,660.80 |
125,000 | $0.38831 | $48,538.75 |