SR1206JR-0715KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.75010
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.30030
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.39039
Datasheet

Direct


Vishay Dale
In Stock: 5,000
Unit Price: $3.86000
Datasheet

Upgrade


Vishay Dale
In Stock: 5,625
Unit Price: $2.30000
Datasheet

Upgrade


Panasonic Industry
In Stock: 34,825
Unit Price: $1.40000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.26557
Datasheet

Similar


Vishay Dale
In Stock: 15,339
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18692
Datasheet

Similar


Panasonic Industry
In Stock: 60,006
Unit Price: $1.23000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.59515
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1,023,184
Unit Price: $0.82000
Datasheet
15 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206JR-0715KL

DigiKey Part Number
SR1206JR-0715KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1206JR-0715KL
Description
RES 15K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206JR-0715KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.46180$2,309.00
Manufacturers Standard Package