SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-7W75RL

DigiKey Part Number
YAG5917TR-ND - Tape & Reel (TR)
YAG5917CT-ND - Cut Tape (CT)
YAG5917DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206FR-7W75RL
Description
RES 75 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206FR-7W75RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,043
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$2.08600$20.86
25$2.06920$51.73
50$2.05120$102.56
100$1.92220$192.22
250$1.77556$443.89
500$1.66158$830.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.37354$6,867.70
Manufacturers Standard Package