
SR1206FR-7W20RL | |
---|---|
DigiKey Part Number | YAG5892TR-ND - Tape & Reel (TR) YAG5892CT-ND - Cut Tape (CT) YAG5892DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W20RL |
Description | RES 20 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W20RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.07100 | $30.71 |
25 | $2.59800 | $64.95 |
50 | $2.32640 | $116.32 |
100 | $2.11070 | $211.07 |
250 | $1.89236 | $473.09 |
500 | $1.76610 | $883.05 |
1,000 | $1.66583 | $1,665.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.50489 | $7,524.45 |
10,000 | $1.45789 | $14,578.90 |
15,000 | $1.43496 | $21,524.40 |
25,000 | $1.41011 | $35,252.75 |
35,000 | $1.39586 | $48,855.10 |
50,000 | $1.38239 | $69,119.50 |