
SR1206FR-7T56KL | |
|---|---|
DigiKey Part Number | 13-SR1206FR-7T56KLTR-ND - Tape & Reel (TR) 13-SR1206FR-7T56KLCT-ND - Cut Tape (CT) 13-SR1206FR-7T56KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7T56KL |
Description | RES 56K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120656K0FKEAHP | Vishay Dale | 3,278 | CRCW120656K0FKEAHPCT-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.17000 | $21.70 |
| 25 | $1.79880 | $44.97 |
| 50 | $1.58680 | $79.34 |
| 100 | $1.41820 | $141.82 |
| 250 | $1.24804 | $312.01 |
| 500 | $1.14970 | $574.85 |
| 1,000 | $1.07167 | $1,071.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.89295 | $4,464.75 |
| 10,000 | $0.85849 | $8,584.90 |
| 15,000 | $0.84168 | $12,625.20 |
| 25,000 | $0.82347 | $20,586.75 |
| 35,000 | $0.81303 | $28,456.05 |
| 50,000 | $0.80316 | $40,158.00 |

