
SMD2016B100TF | |
---|---|
DigiKey Part Number | 13-SMD2016B100TFTR-ND - Tape & Reel (TR) 13-SMD2016B100TFCT-ND - Cut Tape (CT) 13-SMD2016B100TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2016B100TF |
Description | PTC RESET FUSE 15V 1.1A 2016 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.1 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
5 | $1.85600 | $9.28 |
10 | $1.70800 | $17.08 |
50 | $1.41400 | $70.70 |
100 | $1.30550 | $130.55 |
250 | $1.17352 | $293.38 |
500 | $1.08270 | $541.35 |
1,000 | $0.99870 | $998.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.92091 | $1,841.82 |
4,000 | $0.84881 | $3,395.24 |
6,000 | $0.80910 | $4,854.60 |
10,000 | $0.76151 | $7,615.10 |
14,000 | $0.73156 | $10,241.84 |
20,000 | $0.70344 | $14,068.80 |