SR1206FR-073RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.46908
Datasheet

Similar


YAGEO
In Stock: 2,057
Unit Price: $0.90000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.80538
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.34041

Similar


YAGEO
In Stock: 52,146
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.12887
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16305
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.13615
Datasheet
1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-073RL

DigiKey Part Number
SR1206FR-073RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1206FR-073RL
Description
RES 3 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206FR-073RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38685$1,934.25
Manufacturers Standard Package