
SR0805JR-7W24RL | |
|---|---|
DigiKey Part Number | YAG6053TR-ND - Tape & Reel (TR) YAG6053CT-ND - Cut Tape (CT) YAG6053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-7W24RL |
Description | RES 24 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-7W24RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.88800 | $8.88 |
| 25 | $0.70360 | $17.59 |
| 50 | $0.60020 | $30.01 |
| 100 | $0.51800 | $51.80 |
| 250 | $0.43444 | $108.61 |
| 500 | $0.38674 | $193.37 |
| 1,000 | $0.34892 | $348.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27212 | $1,360.60 |
| 10,000 | $0.25550 | $2,555.00 |
| 15,000 | $0.24740 | $3,711.00 |
| 25,000 | $0.23863 | $5,965.75 |
| 35,000 | $0.23361 | $8,176.35 |
| 50,000 | $0.22886 | $11,443.00 |

