
PE1206FRF7W0R065L | |
---|---|
DigiKey Part Number | 13-PE1206FRF7W0R065LTR-ND - Tape & Reel (TR) 13-PE1206FRF7W0R065LCT-ND - Cut Tape (CT) 13-PE1206FRF7W0R065LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF7W0R065L |
Description | RES 0.065 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 65 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.27600 | $32.76 |
25 | $2.78560 | $69.64 |
50 | $2.47940 | $123.97 |
100 | $2.21770 | $221.77 |
250 | $1.93056 | $482.64 |
500 | $1.75062 | $875.31 |
1,000 | $1.59783 | $1,597.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.35758 | $5,430.32 |
8,000 | $1.26383 | $10,110.64 |
12,000 | $1.21569 | $14,588.28 |
20,000 | $1.16123 | $23,224.60 |
28,000 | $1.12878 | $31,605.84 |
40,000 | $1.11404 | $44,561.60 |