
SR0805JR-7W1K8L | |
---|---|
DigiKey Part Number | 13-SR0805JR-7W1K8LTR-ND - Tape & Reel (TR) 13-SR0805JR-7W1K8LCT-ND - Cut Tape (CT) 13-SR0805JR-7W1K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-7W1K8L |
Description | RES 1.8K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.56700 | $5.67 |
25 | $0.55840 | $13.96 |
50 | $0.54360 | $27.18 |
100 | $0.48120 | $48.12 |
250 | $0.41876 | $104.69 |
500 | $0.32876 | $164.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27638 | $1,381.90 |
10,000 | $0.20101 | $2,010.10 |