
SR0805JR-47300RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-47300RLTR-ND - Tape & Reel (TR) 13-SR0805JR-47300RLCT-ND - Cut Tape (CT) 13-SR0805JR-47300RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-47300RL |
Description | RES 300 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.85300 | $28.53 |
| 25 | $2.40080 | $60.02 |
| 50 | $2.14080 | $107.04 |
| 100 | $1.93370 | $193.37 |
| 250 | $1.72356 | $430.89 |
| 500 | $1.60238 | $801.19 |
| 1,000 | $1.50593 | $1,505.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.27486 | $6,374.30 |
| 10,000 | $1.23226 | $12,322.60 |
| 15,000 | $1.21149 | $18,172.35 |
| 25,000 | $1.18896 | $29,724.00 |
| 35,000 | $1.17605 | $41,161.75 |
| 50,000 | $1.16384 | $58,192.00 |

