
SR0805JR-47200RL | |
---|---|
DigiKey Part Number | 13-SR0805JR-47200RLTR-ND - Tape & Reel (TR) 13-SR0805JR-47200RLCT-ND - Cut Tape (CT) 13-SR0805JR-47200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-47200RL |
Description | RES 200 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.69300 | $26.93 |
25 | $2.26280 | $56.57 |
50 | $2.01660 | $100.83 |
100 | $1.82200 | $182.20 |
250 | $1.62412 | $406.03 |
500 | $1.50968 | $754.84 |
1,000 | $1.41886 | $1,418.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.27323 | $6,366.15 |
10,000 | $1.23069 | $12,306.90 |
15,000 | $1.20995 | $18,149.25 |
25,000 | $1.18744 | $29,686.00 |
35,000 | $1.17455 | $41,109.25 |
50,000 | $1.16236 | $58,118.00 |
60,000 | $1.15666 | $69,399.60 |