
SR0805JR-47200RL | |
---|---|
DigiKey Part Number | 13-SR0805JR-47200RLTR-ND - Tape & Reel (TR) 13-SR0805JR-47200RLCT-ND - Cut Tape (CT) 13-SR0805JR-47200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-47200RL |
Description | RES 200 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.70000 | $27.00 |
25 | $2.26880 | $56.72 |
50 | $2.02180 | $101.09 |
100 | $1.82670 | $182.67 |
250 | $1.62828 | $407.07 |
500 | $1.51354 | $756.77 |
1,000 | $1.42249 | $1,422.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.27649 | $6,382.45 |
10,000 | $1.23384 | $12,338.40 |
15,000 | $1.21304 | $18,195.60 |
25,000 | $1.19048 | $29,762.00 |
35,000 | $1.17755 | $41,214.25 |
50,000 | $1.16533 | $58,266.50 |
60,000 | $1.15961 | $69,576.60 |