SR0805JR-075K6L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.87575
Datasheet

Upgrade


Vishay Dale
In Stock: 22,466
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.26141
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04802
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04802
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.15847
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14319
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.13032
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 30,725
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 34,018
Unit Price: $0.99000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,307
Unit Price: $3.20000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,750
Unit Price: $2.79000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.20525
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.21403
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-075K6L

DigiKey Part Number
SR0805JR-075K6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805JR-075K6L
Description
RES 5.6K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-075K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28438$1,421.90
Manufacturers Standard Package