
SR0805JR-072R2L | |
|---|---|
DigiKey Part Number | 13-SR0805JR-072R2LTR-ND - Tape & Reel (TR) 13-SR0805JR-072R2LCT-ND - Cut Tape (CT) 13-SR0805JR-072R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-072R2L |
Description | RES 2.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-072R2L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.73320 | $18.33 |
| 50 | $0.62480 | $31.24 |
| 100 | $0.54020 | $54.02 |
| 250 | $0.45448 | $113.62 |
| 500 | $0.40516 | $202.58 |
| 1,000 | $0.36602 | $366.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28637 | $1,431.85 |
| 10,000 | $0.26921 | $2,692.10 |
| 15,000 | $0.26085 | $3,912.75 |
| 25,000 | $0.25179 | $6,294.75 |
| 35,000 | $0.24660 | $8,631.00 |
| 50,000 | $0.24169 | $12,084.50 |

